text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM1555C1H200FA16D

0402 50v C0G 20pF 1% - Multilayer Ceramic Capacitors

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2526
Product Specification Section
Murata GCM1555C1H200FA16D - Technical Attributes
Attributes Table
Capacitance: 20pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±1%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: H  0.5mm x W  0.5mm x L  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$287.00
USD
Quantity
Unit Price
10,000
$0.0287
20,000
$0.0282
30,000
$0.028
40,000
$0.0278
50,000+
$0.0272