text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM1555C1H271FA16D

Cap Ceramic 270pF 50V C0G 1% Pad SMD 0402 125°C Automotive T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata GCM1555C1H271FA16D - Technical Attributes
Attributes Table
Capacitance: 270pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±1%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$808.00
USD
Quantity
Unit Price
10,000
$0.0808
20,000
$0.0795
30,000
$0.0788
40,000
$0.0783
50,000+
$0.0766
Product Variant Information section