text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM1885C1H821JA16D

0603 820 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2508
Product Specification Section
Murata GCM1885C1H821JA16D - Technical Attributes
Attributes Table
Capacitance: 820pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36,000
USA:
36,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$668.00
USD
Quantity
Unit Price
4,000
$0.167
8,000+
$0.163