text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM1885C2A120JA16D

0603 12 pF 100 V ±5% Tolerance C0G Automotive Multilayer Ceramic Capacitor

Product Specification Section
Murata GCM1885C2A120JA16D - Technical Attributes
Attributes Table
Capacitance: 12pF
Dielectric: C0G
Rated Voltage: 100V
Tolerance (%): ±5%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$162.40
USD
Quantity
Unit Price
4,000
$0.0406
8,000
$0.0399
12,000
$0.0395
20,000
$0.0391
40,000+
$0.038