text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM1885C2A152JA16D

0603 1.5 nF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GCM1885C2A152JA16D - Technical Attributes
Attributes Table
Capacitance: 1.5nF
Dielectric: C0G
Rated Voltage: 100V
Tolerance (%): ±5%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$246.80
USD
Quantity
Unit Price
4,000
$0.0617
8,000
$0.0606
12,000
$0.06
16,000
$0.0596
20,000+
$0.0582