text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM188R71H104KA57J

0603 50 V 0.1 uF X7R ±10% Tolerance SMT Multilayer Ceramic Capacitor

Product Specification Section
Murata GCM188R71H104KA57J - Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,240,000
USA:
1,240,000
2,350,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,200.00
USD
Quantity
Unit Price
10,000+
$0.12