text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM2165C2A151JA16D

0805 (2012 Metric) 150 pF 100 V ±5% Tolerance SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GCM2165C2A151JA16D - Technical Attributes
Attributes Table
Capacitance: 150pF
Dielectric: C0G
Rated Voltage: 100V
Tolerance (%): ±5%
Capacitance Change Rate: ±0.003%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Lead Spacing: 4mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,600.00
USD
Quantity
Unit Price
4,000+
$0.40