text.skipToContent text.skipToNavigation

Manufacturer Part #

GJM1555C1HR75CB01D

0402 0.75 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GJM1555C1HR75CB01D - Technical Attributes
Attributes Table
Capacitance: 0.75pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$324.00
USD
Quantity
Unit Price
10,000
$0.0324
20,000
$0.0319
30,000
$0.0316
40,000
$0.0314
50,000+
$0.0308