text.skipToContent text.skipToNavigation

Manufacturer Part #

GR331AD72W103KW01D

1206 10 nF 450 V ±10% Tolerance X7T SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata GR331AD72W103KW01D - Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: X7T
Rated Voltage: 450V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,280.00
USD
Quantity
Unit Price
4,000+
$0.57
Product Variant Information section