text.skipToContent text.skipToNavigation

Manufacturer Part #

GR355DD72W474KW01L

2220 0.47 uF 450 V ±10 % Tolerance X7T SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata GR355DD72W474KW01L - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X7T
Rated Voltage: 450V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 2220 (5750 Metric)
Dimension: T  2mm x W  5mm x L  5.7mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,580.00
USD
Quantity
Unit Price
1,000+
$3.58
Product Variant Information section