text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM022R61A103KE19L

1005 10 V 10000 pF ±10% Tolerance X5R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2507
Product Specification Section
Murata GRM022R61A103KE19L - Technical Attributes
Attributes Table
Capacitance: 10000pF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 01005 (0402 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
40000
Multiple Of:
40000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$144.00
USD
Quantity
Unit Price
40,000
$0.0036
80,000
$0.0036
120,000
$0.0035
200,000
$0.0035
400,000+
$0.0034