text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM0335C1E9R0BA01D

0201 25 V 9 pF ±0.1 pF Tolerance C0G/NP0 Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2513
Product Specification Section
Murata GRM0335C1E9R0BA01D - Technical Attributes
Attributes Table
Capacitance: 9pF
Dielectric: C0G/NP0
Rated Voltage: 25V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Dimension: T  0.33mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
USA:
45,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$157.50
USD
Quantity
Unit Price
15,000
$0.0105
30,000
$0.0103
45,000
$0.0102
75,000
$0.01
150,000+
$0.0097