text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM0335C1HR10WA01D

0201 50 V 0.1 pF ±0.05 pF Tolerance C0G Monolithic Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM0335C1HR10WA01D - Technical Attributes
Attributes Table
Capacitance: 0.1pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (pF): ±0.05pF
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$294.00
USD
Quantity
Unit Price
15,000
$0.0196
30,000
$0.0193
45,000
$0.0191
60,000
$0.019
75,000+
$0.0186