text.skipToContent text.skipToNavigation

Référence fabricant

GRM033R60J104KE19D

0201 0.1 uF 6.3 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor

Modèle ECAD:
Nom du fabricant: Murata
Emballage standard:
Code de date: 2235
Product Specification Section
Murata GRM033R60J104KE19D - Caractéristiques techniques
Attributes Table
Capacitance: 100000pF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 0201 (0603 Metric)
Méthode de montage : Surface Mount
Fonctionnalités et applications
Murata Electronics represents the stare-of-the-art in volume manufacturing of chip multilayer (MLCC) and leaded ceramic capacitors. Additionally, to meet today’s demanding application requirements, Murata offers one of the world’s largest varieties of specialty capacitors for high reliability, high voltage and high frequency markets including tantalum replacements (Hi-Cap ceramics).

The main multi-layered ceramic chip capacitors series manufactured by Murata is the GRM product family. Offered in a range of case sizes and tolerances, Murata also offers the GRM series in various dielectric formulations, with the most common being COG, X7R and Z5U/Y5V.

The GRM033R60J104KE19D is a multi-layered chip capacitor in a 0201 case size. The GRM033R60J104KE19D is comprised of a X5R dielectric with a capacitance of 0.10µF at a tolerance of ±10%.

Note: The “D” on the end of the part number GRM033R60J104KE19D denotes paper taping 180mm reel. Please check data sheet for alternate packaging. The GRM series is available in paper or embossed tape and reel packaging.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
585 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
15000
Multiples de :
15000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
19,50 $
USD
Quantité
Prix unitaire
15 000
$0.0013
60 000
$0.0013
225 000
$0.0012
375 000
$0.0012
750 000+
$0.0011