text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033R61A224KE90D

0201 0.22 uF 10 V ±10% Tolerance X5R Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM033R61A224KE90D - Technical Attributes
Attributes Table
Capacitance: 0.22µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0201 (0603 Metric)
Dimension: T  0.33mm x W  0.3mm x L  0.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,755,000
USA:
1,755,000
3,925,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$205.50
USD
Quantity
Unit Price
15,000
$0.0137
30,000
$0.0134
45,000
$0.0133
60,000
$0.0132
75,000+
$0.013