text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033R71A682KA01D

0201 6.8 nF 10 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM033R71A682KA01D - Technical Attributes
Attributes Table
Capacitance: 6800pF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 0.035%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$84.00
USD
Quantity
Unit Price
15,000
$0.0056
45,000
$0.0054
60,000
$0.0054
150,000
$0.0053
225,000+
$0.0051