text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM033R71E331KA01J

0201 330 pF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM033R71E331KA01J - Technical Attributes
Attributes Table
Capacitance: 330pF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50000
Multiple Of:
50000
Total
$340.00
USD
Quantity
Unit Price
50,000
$0.0068
100,000
$0.0067
150,000
$0.0066
200,000
$0.0066
250,000+
$0.0064