text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1555C1H2R8BA01D

GRM Series 0402 2.8 pF 50 V ±0.1 pF C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata GRM1555C1H2R8BA01D - Technical Attributes
Attributes Table
Capacitance: 2.8pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.55mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$271.00
USD
Quantity
Unit Price
10,000
$0.0271
20,000
$0.0266
30,000
$0.0264
40,000
$0.0262
50,000+
$0.0257
Product Variant Information section