text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM155R71H332JA01D

GRM Series 0402 3300 pF 50 V ±5% X7R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM155R71H332JA01D - Technical Attributes
Attributes Table
Capacitance: 3300pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$256.00
USD
Quantity
Unit Price
10,000
$0.0256
20,000
$0.0252
30,000
$0.025
40,000
$0.0248
50,000+
$0.0243