text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1885C1H560GA01D

0603 56 pF 50 V ±2% Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM1885C1H560GA01D - Technical Attributes
Attributes Table
Capacitance: 56pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±2%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$420.00
USD
Quantity
Unit Price
4,000
$0.105
8,000
$0.104
12,000
$0.103
20,000+
$0.101