text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1885C2A122JA01D

Cap Ceramic 0.0012uF 100V C0G 5% Pad SMD 0603 125C T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2536
Product Specification Section
Murata GRM1885C2A122JA01D - Technical Attributes
Attributes Table
Capacitance: 1200pF
Dielectric: C0G
Rated Voltage: 100V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.8mm x W  0.8mm x L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$189.20
USD
Quantity
Unit Price
4,000
$0.0473
8,000
$0.0465
12,000
$0.046
16,000
$0.0457
20,000+
$0.0447