text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1887U1H103JA01D

0603 50 V 0.01 uF ±5% Tolerance U2J Monolithic Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata GRM1887U1H103JA01D - Technical Attributes
Attributes Table
Capacitance: 10000pF
Dielectric: U2J
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,000.00
USD
Quantity
Unit Price
4,000+
$0.25
Product Variant Information section