text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1887U1H472JA01D

0603 50 V 4700 pF ±5% Tolerance U2J Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM1887U1H472JA01D - Technical Attributes
Attributes Table
Capacitance: 0.0047µF
Dielectric: U2J
Rated Voltage: 50V
Tolerance (%): ±5%
Capacitance Change Rate: 5.04% to 8.78%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): -750ppm/°C to +120ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$772.00
USD
Quantity
Unit Price
4,000
$0.193
8,000+
$0.188