text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188R71C124JA01D

0603 0.12 uF 16 V ±5% Tolerance X7R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM188R71C124JA01D - Technical Attributes
Attributes Table
Capacitance: 0.12µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$356.00
USD
Quantity
Unit Price
4,000
$0.089
8,000
$0.0875
12,000
$0.0867
16,000
$0.086
20,000+
$0.0841