text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188R71C184KA01D

GRM Series 0603 0.18 uF 16 V ±10% X7R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata GRM188R71C184KA01D - Technical Attributes
Attributes Table
Capacitance: 0.18µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$400.00
USD
Quantity
Unit Price
4,000
$0.10
8,000
$0.0985
12,000
$0.0975
16,000
$0.0968
20,000+
$0.0946
Product Variant Information section