text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM188R72A822KA01D

0603 8.2 nF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM188R72A822KA01D - Technical Attributes
Attributes Table
Capacitance: 8.2nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$363.20
USD
Quantity
Unit Price
4,000
$0.0908
8,000
$0.0892
12,000
$0.0883
16,000
$0.0877
20,000+
$0.0857