text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM2165C1H821JA01J

0805 820 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM2165C1H821JA01J - Technical Attributes
Attributes Table
Capacitance: 820pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,900.00
USD
Quantity
Unit Price
10,000+
$0.19