text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM219R60J106ME19D

0805 10 uF 6.3 V X5R 20 % Tolerance Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata GRM219R60J106ME19D - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$492.00
USD
Quantity
Unit Price
4,000
$0.123
8,000
$0.1215
12,000
$0.1206
16,000+
$0.1194
Product Variant Information section