text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM21BE70G226ME51L

0805 22 uF 4 V ±20% Tolerance X7U SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM21BE70G226ME51L - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X7U
Rated Voltage: 4V
Tolerance (%): ±20%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$513.00
USD
Quantity
Unit Price
3,000
$0.171
6,000
$0.169
9,000
$0.167
12,000+
$0.166