Manufacturer Part #
GRM21BR61C106KE15L
0805 10 uF 16 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
Murata GRM21BR61C106KE15L - Technical Attributes
Attributes Table
| Capacitance: | 10µF |
| Dielectric: | X5R |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
The GRM21BR61C106KE15L is a 0805 10 µF 16 V X5R, chip monolithic general purpose multilayer ceramic capacitor. It has Low impedance in high frequencies, and excellent in pulse response and noise elimination.
Features:
- Lineup of small size and large capacity
- Excellent in soldering heat resistance
- High reliability with no polarity
- Low impedance in high frequency
- Rated voltage 16 V
Pricing Section
Global Stock:
3,801,000
USA:
3,801,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0142
9,000
$0.0139
15,000
$0.0137
60,000
$0.0133
90,000+
$0.013
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount