text.skipToContent text.skipToNavigation
Product Specification Section
Murata GRM21BR61E106KA73L - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,259,000
USA:
2,259,000
2,448,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$222.90
USD
Quantity
Unit Price
3,000
$0.0743
6,000
$0.073
9,000
$0.0722
12,000
$0.0717
15,000+
$0.07