text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM21BR71A225MA01L

0805 2.2 uF 10 V X7R 20% Tolerance Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2441
Product Specification Section
Murata GRM21BR71A225MA01L - Technical Attributes
Attributes Table
Capacitance: 2200000pF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±20%
Dissipation Factor: 0.035%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$263.40
USD
Quantity
Unit Price
3,000
$0.0878
6,000
$0.0863
9,000
$0.0854
12,000
$0.0848
15,000+
$0.0828