text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM21BR71E155KA88L

0805 1.5 uF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata GRM21BR71E155KA88L - Technical Attributes
Attributes Table
Capacitance: 1500000pF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$654.00
USD
Quantity
Unit Price
3,000
$0.218
6,000+
$0.213
Product Variant Information section