text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM21BR72A333KA01L

0805 0.033 uF 100 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM21BR72A333KA01L - Technical Attributes
Attributes Table
Capacitance: 0.033µF
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$144.30
USD
Quantity
Unit Price
3,000
$0.0481
6,000
$0.0473
12,000
$0.0466
15,000
$0.0463
45,000+
$0.0448