text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM31A7U2J331JW31D

1206 330 pF 650 V ±5% Tolerance U2J SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM31A7U2J331JW31D - Technical Attributes
Attributes Table
Capacitance: 330pF
Dielectric: U2J
Rated Voltage: 650V
Tolerance (%): ±5%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$860.00
USD
Quantity
Unit Price
4,000+
$0.215