text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM31MR72A223KA01L

Cap Ceramic 0.022uF 100V X7R 10% SMD 1206 125C Embossed T/R - Tape and Reel

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata GRM31MR72A223KA01L - Technical Attributes
Attributes Table
Capacitance: 22000pF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$292.50
USD
Quantity
Unit Price
3,000
$0.0975
6,000
$0.0958
9,000
$0.0948
12,000
$0.0941
15,000+
$0.0919
Product Variant Information section