text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM32ER60J107ME20K

1210 100 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM32ER60J107ME20K - Technical Attributes
Attributes Table
Capacitance: 100µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
141
USA:
141
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.60
USD
Quantity
Unit Price
1
$4.60
15
$4.18
100
$3.89
400
$3.68
2,000+
$3.43