text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM32ER61E226KE15L

1210 22 uF 25 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM32ER61E226KE15L - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 0.1%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Features & Applications
The GRM32ER61E226KE15L is a 1210 22 µF 25 V X5R, chip monolithic general purpose multilayer ceramic capacitor. It has Low impedance in high frequencies, and excellent in pulse response and noise elimination.

Features:

  • Lineup of small size and large capacity
  • Excellent in soldering heat resistance
  • High reliability with no polarity
  • Low impedance in high frequency
  • Rated voltage 25 V

 

 

 
Pricing Section
Global Stock:
196,000
USA:
196,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,060.00
USD
Quantity
Unit Price
1,000+
$4.06