text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM32NR71H684KA01K

1210 0.68 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata GRM32NR71H684KA01K - Technical Attributes
Attributes Table
Capacitance: 680000pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$9,120.00
USD
Quantity
Unit Price
8,000+
$1.14
Product Variant Information section