text.skipToContent text.skipToNavigation

Manufacturer Part #

K101K15X7RF5UH5

K Series 100 pF 50 V ±10 % Tolerance X7R Radial Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay K101K15X7RF5UH5 - Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dimension: H  4mm x T  2.6mm x W  4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
20000
Multiple Of:
2500
Total
$818.00
USD
Quantity
Unit Price
2,500
$0.0423
7,500
$0.0412
10,000
$0.0409
25,000
$0.0401
37,500+
$0.0392
Product Variant Information section