text.skipToContent text.skipToNavigation

Manufacturer Part #

K221J15C0GH5TH5

K Series 220 pF 100 V ±5 % Tolerance C0G Radial Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay K221J15C0GH5TH5 - Technical Attributes
Attributes Table
Capacitance: 220pF
Dielectric: C0G
Rated Voltage: 100V
Tolerance (%): ±5%
Dimension: H  4mm x T  2.6mm x W  4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
16000
Multiple Of:
4000
Total
$1,712.00
USD
Quantity
Unit Price
4,000
$0.11
8,000
$0.109
12,000
$0.108
16,000+
$0.107
Product Variant Information section