Manufacturer Part #
K221K15X7RF5UH5
K Series 220 pF 50 V ±10 % Tolerance X7R Radial Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Ammo Pack Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay K221K15X7RF5UH5 - Technical Attributes
Attributes Table
| Capacitance: | 220pF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Dimension: | H 4mm x T 2.6mm x W 4mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,500
$0.042
7,500
$0.041
10,000
$0.0407
25,000
$0.0398
37,500+
$0.0389
Product Variant Information section
Available Packaging
Package Qty:
2500 per Ammo Pack
Mounting Method:
Through Hole