text.skipToContent text.skipToNavigation

Manufacturer Part #

KRM55TR71H226MH01K

KRM55 Series 22 uF 50 V ±20% X7R (2) J-Lead Stacked Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2523
Product Specification Section
Murata KRM55TR71H226MH01K - Technical Attributes
Attributes Table
Capacitance: 22µF
Rated Voltage: 50V
Tolerance (%): ±20%
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,810.00
USD
Quantity
Unit Price
1,000+
$7.81