text.skipToContent text.skipToNavigation

Manufacturer Part #

KTD500B106M55A0T00

10UF 20% 50V X7R 2220 Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con KTD500B106M55A0T00 - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±20%
Case Size: 2220 (5750 Metric)
Lead Spacing: 5mm
Dimension: H  7.5mm x D  4.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$17,140.00
USD
Quantity
Unit Price
2,000+
$8.57
Product Variant Information section