text.skipToContent text.skipToNavigation

Manufacturer Part #

LD025C102KAB2A

LD02 Series 0402 1 nF 50 V ±10 % X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
KYOCERA AVX LD025C102KAB2A - Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,300.00
USD
Quantity
Unit Price
10,000+
$0.73
Product Variant Information section