text.skipToContent text.skipToNavigation

Manufacturer Part #

LD065A332JAB2A

LD06 Series 1206 3.3 nF 50 V ±5 % C0G/NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX LD065A332JAB2A - Technical Attributes
Attributes Table
Capacitance: 3300pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$19,400.00
USD
Quantity
Unit Price
2,000+
$9.70
Product Variant Information section