text.skipToContent text.skipToNavigation

Manufacturer Part #

MD035E105ZAA

MD Series 6.6 x 7.37 mm 1 uF 50 V -20 / +80% Tolerance Z5U Two Pin DIP/DIP Guard

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX MD035E105ZAA - Technical Attributes
Attributes Table
Capacitance: 1000000pF
Dielectric: Z5U
Rated Voltage: 50V
Tolerance (%): -20% to +80%
Dimension: H  7.37mm x T  2.29mm x L  6.6mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$4,748.00
USD
Quantity
Unit Price
200+
$23.74
Product Variant Information section