text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC-H1206NPO471J500TRPLPF

NMC-H Series 1206 470 pF ±5% C0G/NP0 Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC-H1206NPO471J500TRPLPF - Technical Attributes
Attributes Table
Capacitance: 470pF
Dielectric: C0G/NP0
Rated Voltage: 500V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$780.00
USD
Quantity
Unit Price
3,000
$0.26
6,000+
$0.255
Product Variant Information section