text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC-H1808X7R102K3KVTRPLPF

NMC-H Series 1808 1 nF 3 kV ±10 % Tolerance X7R SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC-H1808X7R102K3KVTRPLPF - Technical Attributes
Attributes Table
Capacitance: 0.001µF
Dielectric: X7R
Rated Voltage: 3000V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 500MΩ
Case Size: 1808 (4520 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$760.00
USD
Quantity
Unit Price
2,000
$0.38
4,000+
$0.37
Product Variant Information section