text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC-L0805NPO3R9B100TRPF

NMC-L Series 0805 3.9 pF 100 V ±0.1 pF C0G/NP0 Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 1620
Product Specification Section
NIC Components NMC-L0805NPO3R9B100TRPF - Technical Attributes
Attributes Table
Capacitance: 3.9pF
Dielectric: C0G/NP0
Rated Voltage: 100V
Tolerance (pF): ±0.1pF
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): 0ppm/°C to 30ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$604.00
USD
Quantity
Unit Price
4,000
$0.151
8,000
$0.149
12,000+
$0.147
Product Variant Information section